Image for 10-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-6

DigiKey Part Number
10-63M-ND
Manufacturer
Manufacturer Product Number
10-6
Description
CONN RING CIRC 24-26AWG #6 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 24-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.200" (5.08mm)
Manufacturer
3M
Length - Overall
0.450" (11.43mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Termination
Crimp
Terminal Type
Circular
Wire Gauge
24-26 AWG
Stud/Tab Size
6 Stud
Insulation
Non-Insulated
Thickness
0.020" (0.51mm)
Features
Butted Seam
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.