
1 LOG 23.75"X72YD | |
|---|---|
DigiKey Part Number | 19-1LOG23.75"X72YD-ND |
Manufacturer | |
Manufacturer Product Number | 1 LOG 23.75"X72YD |
Description | TAPE ELECTRICAL WHT 23.75"X72YDS |
Customer Reference | |
Detailed Description | Electrical Tape Acrylic Adhesive White 23.75" (603.30mm) X 216' (66.0m) 72 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Electrical | |
Adhesive | Acrylic | |
Backing, Carrier | Epoxy Film | |
Thickness | 0.0035" (3.5 mils, 0.089mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 23.75" (603.30mm) | |
Length | 216' (66.0m) 72 yds | |
Color | White | |
Usage | Electrically Insulating | |
Temperature Range | 32°F ~ 266°F (0°C ~ 130°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.713,70000 € | 1.713,70 € |
| Unit Price without VAT: | 1.713,70000 € |
|---|---|
| Unit Price with VAT: | 2.039,30300 € |

