
1 1LTR | |
|---|---|
DigiKey Part Number | 11LTR-ND |
Manufacturer | |
Manufacturer Product Number | 1 1LTR |
Description | FASTBOND SPRAY ACTIVATOR 1 1LTR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Surface Activator 2000-NF Adhesive |
Category | Features Clear, 1L |
Manufacturer 3M | For Use With/Related Products 2000-NF Adhesive |
Series | Shelf Life Start Date of Shipment |
Packaging Box | Shelf Life 15 Months |
Part Status Active | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Type Surface Activator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,81000 € | 191,81 € |
| Unit Price without VAT: | 191,81000 € |
|---|---|
| Unit Price with VAT: | 228,25390 € |

