Urethane, 2 Part Glass, Metal, Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Urethane, 2 Part Glass, Metal, Plastic
08214
08214

08214

DigiKey Part Number
19-08214-ND
Manufacturer
Manufacturer Product Number
08214
Description
3M UNVERSAL ADHESIVE BLACK -10,
Customer Reference
Detailed Description
Urethane, 2 Part Glass, Metal, Plastic
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Urethane, 2 Part
Features
Black, 200mL
For Use With/Related Products
Glass, Metal, Plastic
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
667,14500 €402,87 €
Manufacturers Standard Package
Unit Price without VAT:67,14500 €
Unit Price with VAT:79,90255 €