Labeling Tape Acrylic Adhesive White 6.00" (152.40mm) X 150' (45.7m) 50 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07811

DigiKey Part Number
3M158259-ND
Manufacturer
Manufacturer Product Number
07811
Description
TAPE LABELING WHITE 6"X50YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Labeling Tape Acrylic Adhesive White 6.00" (152.40mm) X 150' (45.7m) 50 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backing, Carrier
Polyimide
Manufacturer
3M
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Series
Width
6.00" (152.40mm)
Packaging
Bulk
Length
150' (45.7m) 50 yds
Part Status
Active
Color
White
Tape Type
Labeling
Temperature Range
-40°F ~ 500°F (-40°C ~ 260°C)
Adhesive
Acrylic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2034,22800 €684,56 €
Manufacturers Standard Package
Unit Price without VAT:34,22800 €
Unit Price with VAT:40,73132 €