
06966 | |
|---|---|
DigiKey Part Number | 06966-ND |
Manufacturer | |
Manufacturer Product Number | 06966 |
Description | SAND SPONGE ALUM OX MED 5.5X4.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sanding Sponge Aluminum Oxide Medium 4.50" (114.30mm) X 5.50" (139.70mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Sanding Sponge | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Micron Size | - | |
Color | Gray | |
Width | 4.50" (114.30mm) | |
Length | 5.50" (139.70mm) | |
Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,25720 € | 314,30 € |
| Unit Price without VAT: | 1,25720 € |
|---|---|
| Unit Price with VAT: | 1,49607 € |

