
06883 | |
|---|---|
DigiKey Part Number | 19-06883-ND |
Manufacturer | |
Manufacturer Product Number | 06883 |
Description | 3M RESINITE FLOOR SURFACING ROLL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Roll 20 12.00" (304.80mm) X 75' (22.9m) 25 yds Dia |
Category | Abrasive Grit 20 |
Manufacturer 3M | Color Brown |
Series | Width 12.00" (304.80mm) |
Packaging Bulk | Length 75' (22.9m) 25 yds |
Part Status Active | Applications General Purpose |
Type Abrasive Roll |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,39000 € | 312,39 € |
| Unit Price without VAT: | 312,39000 € |
|---|---|
| Unit Price with VAT: | 371,74410 € |

