06632 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: 26,68611 €
Image for 06632 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06632

DigiKey Part Number
06632-ND
Manufacturer
Manufacturer Product Number
06632
Description
TAPE BOX SEALING CLR 1.89"X60YDS
Customer Reference
Detailed Description
Box Sealing Tape Adhesive Clear 1.89" (48.00mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tape Type
Box Sealing
Manufacturer
3M
Width
1.89" (48.00mm)
Series
Length
180' (55.0m) 60 yds
Packaging
Bulk
Color
Clear
Part Status
Discontinued at DigiKey
Usage
Packaging, Sealing, Shipping
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3750-2-ST3M019-3750-2-ST-ND26,68611 €MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1826,86944 €483,65 €
Manufacturers Standard Package
Unit Price without VAT:26,86944 €
Unit Price with VAT:31,97463 €