
06149 | |
|---|---|
DigiKey Part Number | 06149-ND |
Manufacturer | |
Manufacturer Product Number | 06149 |
Description | TAPE MASTIC SEAL BK 2 1/2"X2.50" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mastic Sealing Tape Tape Self-Adhesive Adhesive Black 2.50" (63.50mm) 2 1/2" X 2.50" (63.50mm) |
Datasheet | Datasheet |
Category | Width 2.50" (63.50mm) 2 1/2" |
Manufacturer 3M | Length 2.50" (63.50mm) |
Series | Color Black |
Packaging Bulk | Usage Sealing |
Part Status Active | Temperature Range 32°F ~ 100°F (0°C ~ 38°C) |
Tape Type Mastic Sealing Tape | Shelf Life Start Date of Manufacture |
Adhesive Self-Adhesive | Shelf Life 60 Months |
Backing, Carrier Vinyl | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Backing, Carrier 0.0070" (7.0 mils, 0.178mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,04596 € | 261,49 € |
| Unit Price without VAT: | 1,04596 € |
|---|---|
| Unit Price with VAT: | 1,24469 € |

