
055-RPS-CFT | |
|---|---|
DigiKey Part Number | 19-055-RPS-CFT-ND |
Manufacturer | |
Manufacturer Product Number | 055-RPS-CFT |
Description | TAPE DBL SIDE TRAN 0.31"X16.3YD |
Customer Reference | |
Detailed Description | Double Sided Film Tape Adhesive Transparent 0.31" (8.00mm) X 49' (14.9m) 16.3 yds |
Category | Tape Type Double Sided Film |
Manufacturer 3M | Width 0.31" (8.00mm) |
Series | Length 49' (14.9m) 16.3 yds |
Packaging Bulk | Color Transparent |
Part Status Discontinued at DigiKey | Usage General Purpose |

