
055-RPS-CFT .31"X49' | |
|---|---|
DigiKey Part Number | 19-055-RPS-CFT.31"X49'-ND |
Manufacturer | |
Manufacturer Product Number | 055-RPS-CFT .31"X49' |
Description | TAPE DBL SIDE TRAN 0.31"X16.3YD |
Customer Reference | |
Detailed Description | Double Sided Film Tape Adhesive Transparent 0.31" (8.00mm) X 49' (14.9m) 16.3 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Double Sided Film | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.31" (8.00mm) | |
Length | 49' (14.9m) 16.3 yds | |
Color | Transparent | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |

