
055-ES-ESF | |
|---|---|
DigiKey Part Number | 19-055-ES-ESF-ND |
Manufacturer | |
Manufacturer Product Number | 055-ES-ESF |
Description | TAPE DBL SIDE CLR 5/16"X11YD |
Customer Reference | |
Detailed Description | Double Sided Film Tape Adhesive Clear 0.31" (7.87mm) 5/16" X 33' (10.0m) 11 yds |
Category | Tape Type Double Sided Film |
Manufacturer 3M | Width 0.31" (7.87mm) 5/16" |
Series | Length 33' (10.0m) 11 yds |
Packaging Bulk | Color Clear |
Part Status Discontinued at DigiKey | Usage General Purpose |

