
055-ES-CFT | |
|---|---|
DigiKey Part Number | 19-055-ES-CFT-ND |
Manufacturer | |
Manufacturer Product Number | 055-ES-CFT |
Description | TAPE DBL SIDE CLR 5/16"X11YD |
Customer Reference | |
Detailed Description | Double Sided Film Tape Adhesive Clear 0.31" (7.87mm) 5/16" X 33' (10.0m) 11 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Double Sided Film | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.31" (7.87mm) 5/16" | |
Length | 33' (10.0m) 11 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |

