Double Sided Film Tape Adhesive Clear 0.31" (7.87mm) 5/16" X 33' (10.0m) 11 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

055-ES-CFT 11YD

DigiKey Part Number
19-055-ES-CFT11YD-ND
Manufacturer
Manufacturer Product Number
055-ES-CFT 11YD
Description
TAPE DBL SIDE CLR 5/16"X11YD
Customer Reference
Detailed Description
Double Sided Film Tape Adhesive Clear 0.31" (7.87mm) 5/16" X 33' (10.0m) 11 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Tape Type
Double Sided Film
Adhesive
-
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.31" (7.87mm) 5/16"
Length
33' (10.0m) 11 yds
Color
Clear
Usage
General Purpose
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.