
055-CFT | |
|---|---|
DigiKey Part Number | 19-055-CFT-ND |
Manufacturer | |
Manufacturer Product Number | 055-CFT |
Description | TAPE DBL SIDE CLR 5/16"X16.7YD |
Customer Reference | |
Detailed Description | Double Sided Film Tape Adhesive Clear 0.31" (7.87mm) 5/16" X 50' (15.2m) 16.7 yds |
Category | Tape Type Double Sided Film |
Manufacturer 3M | Width 0.31" (7.87mm) 5/16" |
Series | Length 50' (15.2m) 16.7 yds |
Packaging Bulk | Color Clear |
Part Status Discontinued at DigiKey | Usage General Purpose |

