
03616 | |
|---|---|
DigiKey Part Number | 03616-ND |
Manufacturer | |
Manufacturer Product Number | 03616 |
Description | TAPE DBL SIDE DARK GRAY 7/8"X5YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Sided Foam Tape Acrylic Adhesive Dark Gray 0.88" (22.35mm) 7/8" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tape Type | Double Sided Foam | |
Adhesive | Acrylic | |
Backing, Carrier | Foam | |
Thickness | 0.0450" (45.0 mils, 1.143mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.88" (22.35mm) 7/8" | |
Length | 15' (4.6m) 5 yds | |
Color | Dark Gray | |
Usage | Automotive | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 72°F (22°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 11,83667 € | 284,08 € |
| Unit Price without VAT: | 11,83667 € |
|---|---|
| Unit Price with VAT: | 14,08564 € |

