
03614 | |
|---|---|
DigiKey Part Number | 03614-ND |
Manufacturer | |
Manufacturer Product Number | 03614 |
Description | TAPE DBL SIDE DARK GRAY 1/2"X5YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Sided Foam Tape Acrylic Adhesive Dark Gray 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Category | Thickness 0.0450" (45.0 mils, 1.143mm) |
Manufacturer 3M | Width 0.50" (12.70mm) 1/2" |
Packaging Box | Length 15' (4.6m) 5 yds |
Part Status Active | Color Dark Gray |
Tape Type Double Sided Foam | Usage Automotive |
Adhesive Acrylic | Storage/Refrigeration Temperature 72°F (22°C) |
Backing, Carrier Foam |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 9,45417 € | 226,90 € |
| Unit Price without VAT: | 9,45417 € |
|---|---|
| Unit Price with VAT: | 11,25046 € |

