Double Sided Foam Tape Acrylic Adhesive Dark Gray 0.50" (12.70mm) 1/2" X 5' (1.5m) 1.7 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03609

DigiKey Part Number
03609-ND
Manufacturer
Manufacturer Product Number
03609
Description
TAPE DBL SIDED GRAY 1/2"X1.7YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Sided Foam Tape Acrylic Adhesive Dark Gray 0.50" (12.70mm) 1/2" X 5' (1.5m) 1.7 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0450" (45.0 mils, 1.143mm)
Manufacturer
3M
Width
0.50" (12.70mm) 1/2"
Packaging
Box
Length
5' (1.5m) 1.7 yds
Part Status
Active
Color
Dark Gray
Tape Type
Double Sided Foam
Usage
Automotive
Adhesive
Acrylic
Shelf Life
12 Months
Backing, Carrier
Foam
Storage/Refrigeration Temperature
72°F (22°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
246,02167 €144,52 €
Manufacturers Standard Package
Unit Price without VAT:6,02167 €
Unit Price with VAT:7,16579 €