Masking Tape Acrylic Adhesive Green 1.50" (38.10mm) 1 1/2" X 105' (32m) 35 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03492

DigiKey Part Number
03492-ND
Manufacturer
Manufacturer Product Number
03492
Description
TAPE MASKING GREEN 1 1/2"X35YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Masking Tape Acrylic Adhesive Green 1.50" (38.10mm) 1 1/2" X 105' (32m) 35 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.50" (38.10mm) 1 1/2"
Manufacturer
3M
Length
105' (32m) 35 yds
Packaging
Box
Color
Green
Part Status
Active
Usage
Paint Masking, Automotive
Tape Type
Masking
Temperature Range
60°F ~ 80°F (16°C ~ 27°C)
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Crepe Paper
Shelf Life
12 Months
Thickness
0.0035" (3.5 mils, 0.089mm)
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
248,65083 €207,62 €
Manufacturers Standard Package
Unit Price without VAT:8,65083 €
Unit Price with VAT:10,29449 €