



03490 | |
|---|---|
DigiKey Part Number | 19-03490-ND |
Manufacturer | |
Manufacturer Product Number | 03490 |
Description | TAPE MASKING GREEN 15/16"X35YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Adhesive Green 0.94" (24.00mm) 15/16" X 105' (32m) 35 yds |
Category | Backing, Carrier Crepe Paper, Treated |
Manufacturer 3M | Width 0.94" (24.00mm) 15/16" |
Packaging Bulk | Length 105' (32m) 35 yds |
Part Status Active | Color Green |
Tape Type Masking | Usage Paint Masking, Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 5,90042 € | 141,61 € |
| Unit Price without VAT: | 5,90042 € |
|---|---|
| Unit Price with VAT: | 7,02150 € |

