MFR Recommended

03458 | |
|---|---|
DigiKey Part Number | 03458-ND |
Manufacturer | |
Manufacturer Product Number | 03458 |
Description | TAPE REFLECTIVE RED 1"X36" |
Customer Reference | |
Detailed Description | Reflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Red 1.00" (25.40mm) X 36.00" (914.40mm) |
Category | Adhesive Pressure Sensitive Adhesive (PSA) |
Manufacturer 3M | Width 1.00" (25.40mm) |
Series | Length 36.00" (914.40mm) |
Packaging Box | Color Red |
Part Status Discontinued at DigiKey | Usage Marking, Reflective |
Tape Type Reflective |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 03459 | 3M | 23 | 03459-ND | 9,18000 € | MFR Recommended |


