
03456 | |
|---|---|
DigiKey Part Number | 03456-ND |
Manufacturer | |
Manufacturer Product Number | 03456 |
Description | TAPE REFLECTIVE SILVER 2"X36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Silver 2.00" (50.80mm) X 36.00" (914.40mm) |
Category | Adhesive Pressure Sensitive Adhesive (PSA) |
Manufacturer 3M | Width 2.00" (50.80mm) |
Series | Length 36.00" (914.40mm) |
Packaging Box | Color Silver |
Part Status Active | Usage Marking, Reflective |
Tape Type Reflective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 6,23875 € | 149,73 € |
| Unit Price without VAT: | 6,23875 € |
|---|---|
| Unit Price with VAT: | 7,42411 € |

