Conformable Vinyl Tape Acrylic Adhesive Red 1.88" (47.63mm) 1 7/8" X 5' (1.5m) 1.7 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03441

DigiKey Part Number
03441-ND
Manufacturer
Manufacturer Product Number
03441
Description
TAPE VINYL RED 1 7/8"X1.7YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Conformable Vinyl Tape Acrylic Adhesive Red 1.88" (47.63mm) 1 7/8" X 5' (1.5m) 1.7 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Box
Part Status
Active
Tape Type
Conformable Vinyl
Adhesive
Acrylic
Backing, Carrier
Vinyl
Thickness
0.0050" (5.0 mils, 0.127mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.88" (47.63mm) 1 7/8"
Length
5' (1.5m) 1.7 yds
Color
Red
Usage
Automotive
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
105,93700 €59,37 €
Unit Price without VAT:5,93700 €
Unit Price with VAT:7,06503 €