

03435ESF | |
|---|---|
DigiKey Part Number | 19-03435ESF-ND |
Manufacturer | |
Manufacturer Product Number | 03435ESF |
Description | TAPE MASKING GREEN 1.89"X35YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Adhesive Green 1.89" (48.00mm) X 105' (32m) 35 yds |
Category | Width 1.89" (48.00mm) |
Manufacturer 3M | Length 105' (32m) 35 yds |
Packaging Bulk | Color Green |
Part Status Active | Usage Paint Masking, Automotive |
Tape Type Masking | Temperature Range 60°F ~ 80°F (16°C ~ 27°C) |
Backing, Carrier Crepe Paper | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 9,78583 € | 117,43 € |
| Unit Price without VAT: | 9,78583 € |
|---|---|
| Unit Price with VAT: | 11,64514 € |

