03433 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: 6,83083 €
Masking Tape Adhesive Green 1.42" (36.00mm) X 105' (32m) 35 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03433

DigiKey Part Number
19-03433-ND
Manufacturer
Manufacturer Product Number
03433
Description
TAPE MASKING GREEN 1.42"X35YDS
Customer Reference
Detailed Description
Masking Tape Adhesive Green 1.42" (36.00mm) X 105' (32m) 35 yds
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
105' (32m) 35 yds
Manufacturer
3M
Color
Green
Packaging
Bulk
Usage
Paint Masking, Automotive
Part Status
Discontinued at DigiKey
Temperature Range
60°F ~ 80°F (16°C ~ 27°C)
Tape Type
Masking
Shelf Life Start
Date of Manufacture
Backing, Carrier
Crepe Paper
Shelf Life
18 Months
Width
1.42" (36.00mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (15°C ~ 27°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
03433ESF3M019-03433ESF-ND6,83083 €MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
48,31750 €33,27 €
Manufacturers Standard Package
Unit Price without VAT:8,31750 €
Unit Price with VAT:9,89783 €