
03431 | |
|---|---|
DigiKey Part Number | 19-03431-ND |
Manufacturer | |
Manufacturer Product Number | 03431 |
Description | TAPE MASKING GREEN 0.71"X35YDS |
Customer Reference | |
Detailed Description | Masking Tape Adhesive Green 0.71" (18.00mm) X 105' (32m) 35 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Masking | |
Adhesive | - | |
Backing, Carrier | Crepe Paper | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.71" (18.00mm) | |
Length | 105' (32m) 35 yds | |
Color | Green | |
Usage | Paint Masking, Automotive | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |

