
03425 | |
|---|---|
DigiKey Part Number | 19-03425-ND |
Manufacturer | |
Manufacturer Product Number | 03425 |
Description | TAPE MASKING TAN 1 1/2"X35YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Tan 1.50" (38.10mm) 1 1/2" X 105' (32m) 35 yds |
Category | Width 1.50" (38.10mm) 1 1/2" |
Manufacturer 3M | Length 105' (32m) 35 yds |
Packaging Bulk | Color Tan |
Part Status Active | Usage Paint Masking, Automotive |
Tape Type Masking | Temperature Range 60°F ~ 80°F (16°C ~ 27°C) |
Adhesive Rubber | Shelf Life Start Date of Manufacture |
Backing, Carrier Crepe Paper, Treated | Shelf Life 12 Months |
Thickness 0.0063" (6.3 mils, 0.160mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 6,27667 € | 150,64 € |
| Unit Price without VAT: | 6,27667 € |
|---|---|
| Unit Price with VAT: | 7,46924 € |

