
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper, Treated | |
Thickness | 0.0063" (6.3 mils, 0.160mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.71" (18.00mm) | |
Length | 105' (32m) 35 yds | |
Color | Tan | |
Usage | Paint Masking, Automotive | |
Temperature Range | 60°F ~ 80°F (16°C ~ 27°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 3,60750 € | 86,58 € |
| Unit Price without VAT: | 3,60750 € |
|---|---|
| Unit Price with VAT: | 4,29293 € |

