Double Sided Foam Tape Pressure Sensitive Adhesive (PSA) Adhesive 0.50" (12.70mm) 1/2" X 75.00" (1.91m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03410

DigiKey Part Number
19-03410-ND
Manufacturer
Manufacturer Product Number
03410
Description
TAPE DOUBLE SIDED FOAM 1/2"X75"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Sided Foam Tape Pressure Sensitive Adhesive (PSA) Adhesive 0.50" (12.70mm) 1/2" X 75.00" (1.91m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0450" (45.0 mils, 1.143mm)
Manufacturer
3M
Width
0.50" (12.70mm) 1/2"
Packaging
Bulk
Length
75.00" (1.91m)
Part Status
Active
Usage
Holding, Joining, Mounting
Tape Type
Double Sided Foam
Shelf Life Start
Date of Purchase
Adhesive
Pressure Sensitive Adhesive (PSA)
Shelf Life
12 Months
Backing, Carrier
Acrylic Foam
Storage/Refrigeration Temperature
72°F (22°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
243,95750 €94,98 €
Manufacturers Standard Package
Unit Price without VAT:3,95750 €
Unit Price with VAT:4,70943 €