
03318 | |
|---|---|
DigiKey Part Number | 3M158128-ND |
Manufacturer | |
Manufacturer Product Number | 03318 |
Description | TAPE SINGLE COATED BLK 1/2"X18YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Coated Foam Tape Acrylic, 430 Adhesive Black 0.50" (12.70mm) 1/2" X 54' (16.5m) 18 yds |
Datasheet | Datasheet |
Category | Width 0.50" (12.70mm) 1/2" |
Manufacturer 3M | Length 54' (16.5m) 18 yds |
Series | Color Black |
Packaging Bulk | Usage Holding, Joining, Mounting |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Single Coated Foam | Shelf Life 18 Months |
Adhesive Acrylic, 430 | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Backing, Carrier Vinyl |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,69000 € | 97,69 € |
| 18 | 71,31611 € | 1.283,69 € |
| 36 | 67,15417 € | 2.417,55 € |
| Unit Price without VAT: | 97,69000 € |
|---|---|
| Unit Price with VAT: | 116,25110 € |

