Single Coated Foam Tape Acrylic, 430 Adhesive 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03312

DigiKey Part Number
3M158127-ND
Manufacturer
Manufacturer Product Number
03312
Description
TAPE SINGLE COATED 1/2"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Single Coated Foam Tape Acrylic, 430 Adhesive 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backing, Carrier
Vinyl
Manufacturer
3M
Width
0.50" (12.70mm) 1/2"
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Usage
Holding, Joining, Mounting
Part Status
Active
Shelf Life Start
Date of Manufacture
Tape Type
Single Coated Foam
Shelf Life
24 Months
Adhesive
Acrylic, 430
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1112,60000 €112,60 €
1882,36389 €1.482,55 €
3678,75417 €2.835,15 €
Manufacturers Standard Package
Unit Price without VAT:112,60000 €
Unit Price with VAT:133,99400 €