Image for 01667 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01667

DigiKey Part Number
01667-ND
Manufacturer
Manufacturer Product Number
01667
Description
DISC ALUM OXIDE COARSE 40 6"
Customer Reference
Detailed Description
Abrasive Disc Aluminum Oxide Coarse 40 X 6.00" (152.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Abrasive Material
Aluminum Oxide
Manufacturer
3M
Abrasive Grade
Coarse
Series
Abrasive Grit
40
Packaging
Box
Color
Green
Part Status
Discontinued at DigiKey
Diameter
6.00" (152.40mm)
Type
Abrasive Disc
Applications
Sanding
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
6178,72833 €1.072,37 €
Unit Price without VAT:178,72833 €
Unit Price with VAT:212,68671 €