
00638060217139 | |
|---|---|
DigiKey Part Number | 00638060217139-ND |
Manufacturer | |
Manufacturer Product Number | 00638060217139 |
Description | DISC SIL CARBIDE EXTRA COARSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Disc Silicon Carbide Extra Coarse X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Applications | Cleaning, Finishing, Sanding | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 3,26350 € | 195,81 € |
| Unit Price without VAT: | 3,26350 € |
|---|---|
| Unit Price with VAT: | 3,88357 € |

