
00638060216613 | |
|---|---|
DigiKey Part Number | 3M162781-ND |
Manufacturer | |
Manufacturer Product Number | 00638060216613 |
Description | DISC SIL CARBIDE EXTRA COARSE 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Disc Silicon Carbide Extra Coarse X 6.00" (152.40mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Material Silicon Carbide |
Manufacturer 3M | Abrasive Grade Extra Coarse |
Series | Color Purple |
Packaging Box | Diameter 6.00" (152.40mm) |
Part Status Active | Base Product Number |
Type Abrasive Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,63000 € | 31,63 € |
| 5 | 27,71600 € | 138,58 € |
| 15 | 25,56933 € | 383,54 € |
| 30 | 24,39567 € | 731,87 € |
| 60 | 23,34417 € | 1.400,65 € |
| 105 | 22,57524 € | 2.370,40 € |
| 255 | 21,48647 € | 5.479,05 € |
| Unit Price without VAT: | 31,63000 € |
|---|---|
| Unit Price with VAT: | 37,63970 € |

