




00638060055892 | |
|---|---|
DigiKey Part Number | 3M162777-ND |
Manufacturer | |
Manufacturer Product Number | 00638060055892 |
Description | DISC SIL CARBIDE EXTRA COARSE 7" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Disc Silicon Carbide Extra Coarse X 7.00" (177.80mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Material Silicon Carbide |
Manufacturer 3M | Abrasive Grade Extra Coarse |
Series | Color Purple |
Packaging Box | Diameter 7.00" (177.80mm) |
Part Status Active | Base Product Number |
Type Abrasive Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 € | 27,11 € |
| 5 | 23,70400 € | 118,52 € |
| 10 | 22,49000 € | 224,90 € |
| 25 | 21,07840 € | 526,96 € |
| 50 | 20,13900 € | 1.006,95 € |
| 100 | 19,29720 € | 1.929,72 € |
| 250 | 18,31636 € | 4.579,09 € |
| Unit Price without VAT: | 27,11000 € |
|---|---|
| Unit Price with VAT: | 32,26090 € |

