
00515 | |
|---|---|
DigiKey Part Number | 00515-ND |
Manufacturer | |
Manufacturer Product Number | 00515 |
Description | DISC CERAMIC ALUMINUM OXIDE 6" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Aluminum Oxide X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Green | |
Width | - | |
Length | - | |
Diameter | 6.00" (152.40mm) |

