
00499SRP | |
|---|---|
DigiKey Part Number | 19-00499SRP-ND |
Manufacturer | |
Manufacturer Product Number | 00499SRP |
Description | BONDO FIBERGLASS CLOTH 00499SRP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Glass Cloth Tape None Adhesive White X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Glass Cloth | |
Adhesive | None | |
Backing, Carrier | Glass Cloth | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | - | |
Length | - | |
Color | White | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 7,76500 € | 62,12 € |
| Unit Price without VAT: | 7,76500 € |
|---|---|
| Unit Price with VAT: | 9,24035 € |

