
00438 | |
|---|---|
DigiKey Part Number | 19-00438-ND |
Manufacturer | |
Manufacturer Product Number | 00438 |
Description | 3M RESINITE FLOOR SURFACING DISC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Acrylic Adhesive Silver 2.00" (50.80mm) X 180' (55.0m) 60 yds |
Category | Thickness - Adhesive 0.0022" (2.2 mils, 0.056mm) |
Manufacturer 3M | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Series | Width 2.00" (50.80mm) |
Packaging Bulk | Length 180' (55.0m) 60 yds |
Part Status Active | Color Silver |
Tape Type Aluminum Foil | Temperature Range -65°F ~ 300°F (-54°C ~ 149°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Aluminum | Shelf Life 24 Months |
Thickness 0.0072" (7.2 mils, 0.183mm) | Storage/Refrigeration Temperature -140°F ~ 320°F (-60°C ~ 160°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,45440 € | 236,36 € |
| Unit Price without VAT: | 9,45440 € |
|---|---|
| Unit Price with VAT: | 11,25074 € |

