
00428 | |
|---|---|
DigiKey Part Number | 19-00428-ND |
Manufacturer | |
Manufacturer Product Number | 00428 |
Description | 3M RESINITE FLOOR SURFACING DISC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cut-Off Wheel Aluminum Oxide X 8.00" (203.20mm) Dia |
Category | Type Cut-Off Wheel |
Manufacturer 3M | Abrasive Material Aluminum Oxide |
Series | Color Black |
Packaging Bulk | Diameter 8.00" (203.20mm) |
Part Status Active | Applications Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,87083 € | 261,25 € |
| Unit Price without VAT: | 0,87083 € |
|---|---|
| Unit Price with VAT: | 1,03629 € |

