
00394 | |
|---|---|
DigiKey Part Number | 00394-ND |
Manufacturer | |
Manufacturer Product Number | 00394 |
Description | ABRASIVE SHEET ALUM 16.5"X2.75" |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide Coarse 36 2.75" (69.85mm) X 16.50" (419.10mm) Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Coarse |
Series | Abrasive Grit 36 |
Packaging Box | Width 2.75" (69.85mm) |
Part Status Obsolete | Length 16.50" (419.10mm) |
Type Abrasive Sheet | Applications Sanding |

