
0038-2CL-CFT | |
|---|---|
DigiKey Part Number | 19-0038-2CL-CFT-ND |
Manufacturer | |
Manufacturer Product Number | 0038-2CL-CFT |
Description | SCOTCH GLUE STICK 0038-2CL-CFT, |
Customer Reference | |
Detailed Description | Adhesive Paper, Photos |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Adhesive | |
Features | Clear, 0.52 oz | |
For Use With/Related Products | Paper, Photos | |
Shipping Info | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |

