Capacitive Touch Screen Overlay 15.68" (398.27mm) USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Touch Screen Overlay 15.68" (398.27mm) USB
98000331763_ViewB

98000331763

DigiKey Part Number
3M163040-ND
Manufacturer
Manufacturer Product Number
98000331763
Description
TOUCH SCREEN CAPACITIVE 15.68"
Customer Reference
Detailed Description
Capacitive Touch Screen Overlay 15.68" (398.27mm) USB
Product Attributes
Filter Similar Products
Category
Width
0.34" (8.51mm)
Manufacturer
3M Touch Systems
Height
9.52" (241.81mm)
Series
Interface
USB
Packaging
Bulk
Type
Capacitive
Part Status
Obsolete
Diagonal Screen Size
15.68" (398.27mm)
Length
12.46" (316.48mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1275,00000 €275,00 €
Unit Price without VAT:275,00000 €
Unit Price with VAT:327,25000 €