Double Coated, Double Sided Tape Synthetic Rubber Based Adhesive Black 1.00" (25.40mm) X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG-532B-1-72

DigiKey Part Number
1067-VG-532B-1-72-ND
Manufacturer
Manufacturer Product Number
VG-532B-1-72
Description
TAPE DBL SIDED BLACK 1"X72YDS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Synthetic Rubber Based Adhesive Black 1.00" (25.40mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0018" (1.8 mils, 0.046mm)
Manufacturer
3M (TC)
Thickness - Backing, Carrier
0.0313" (31.3 mils, 0.800mm)
Series
Width
1.00" (25.40mm)
Packaging
Bulk
Length
216' (66.0m) 72 yds
Part Status
Active
Color
Black
Tape Type
Double Coated, Double Sided
Usage
Vibration Damping
Adhesive
Synthetic Rubber Based
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyethylene Foam
Shelf Life
24 Months
Thickness
0.0350" (35.0 mils, 0.900mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,36000 €57,36 €
1044,27600 €442,76 €
2540,20080 €1.005,02 €
5037,46880 €1.873,44 €
10037,09390 €3.709,39 €
Manufacturers Standard Package
Unit Price without VAT:57,36000 €
Unit Price with VAT:68,25840 €
Alternate Color
TAPE DOUBLE SIDED WHT 1"X72YDS
In-Stock: 0
Unit Price: 54,00000 €