Image for SJ3552 CIRCLE-2"-25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ3552 CIRCLE-2"-25

DigiKey Part Number
SJ3552CIRCLE-2"-25-ND
Manufacturer
Manufacturer Product Number
SJ3552 CIRCLE-2"-25
Description
RECLOSABLE FASTENER CIRCULAR
Customer Reference
Detailed Description
Reclosable Fastener Interlocking Stems Circular X 2.000" (50.80mm) Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
25 per Pkg
Part Status
Obsolete
Type
Interlocking Stems
Shape
Circular
Length
-
Width
-
Diameter
2.000" (50.80mm)
Mounting Type
Adhesive, Acrylic
Features
170 Stem Density
Material
Polyolefin (PO)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.