
SJ3551 CIRCLE-4"-10 | |
|---|---|
DigiKey Part Number | SJ3551CIRCLE-4"-10-ND |
Manufacturer | |
Manufacturer Product Number | SJ3551 CIRCLE-4"-10 |
Description | RECLOSABLE FASTENER CIRCULAR |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Circular X 4.000" (101.60mm) Dia |
Category | Diameter 4.000" (101.60mm) |
Manufacturer 3M (TC) | Mounting Type Adhesive, Acrylic |
Series | Features 400 Stem Density |
Packaging 10 per Pkg | Material Polyolefin (PO) |
Part Status Obsolete | Color Black |
Type Interlocking Stems | Base Product Number |
Shape Circular |

