
SJ3551 CIRCLE-2"-25 | |
|---|---|
DigiKey Part Number | SJ3551CIRCLE-2"-25-ND |
Manufacturer | |
Manufacturer Product Number | SJ3551 CIRCLE-2"-25 |
Description | RECLOSABLE FASTENER CIRCULAR |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Circular X 2.000" (50.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | 25 per Pkg | |
Part Status | Obsolete | |
Type | Interlocking Stems | |
Shape | Circular | |
Length | - | |
Width | - | |
Diameter | 2.000" (50.80mm) | |
Mounting Type | Adhesive, Acrylic | |
Features | 400 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Base Product Number |

