
SJ3530-1-10 | |
|---|---|
DigiKey Part Number | 1067-SJ3530-1-10-ND |
Manufacturer | |
Manufacturer Product Number | SJ3530-1-10 |
Description | RECLSBLE FSTNR 1.000" X 30.00' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only 1.000" (25.40mm) X 30.00' (9.14m) Dia |
Datasheet | Datasheet |
Category | Width 1.000" (25.40mm) |
Manufacturer 3M (TC) | Mounting Type Adhesive, Rubber |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Black |
Part Status Active | Shelf Life 18 Months |
Type Hook and Loop - Hook Only | Base Product Number |
Length 30.00' (9.14m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,46000 € | 58,46 € |
| 10 | 45,12000 € | 451,20 € |
| 25 | 40,96800 € | 1.024,20 € |
| 50 | 38,18360 € | 1.909,18 € |
| 100 | 35,67400 € | 3.567,40 € |
| 250 | 32,73224 € | 8.183,06 € |
| Unit Price without VAT: | 58,46000 € |
|---|---|
| Unit Price with VAT: | 69,56740 € |

