
Category | Length 5.00' (1.52m) |
Manufacturer 3M (TC) | Width 3.000" (76.20mm) |
Series | Material Polypropylene (PP) Hook, Polyester Loop |
Packaging Bulk | Color Black |
Part Status Obsolete | Shelf Life 24 Months |
Type Hook and Loop | Base Product Number |
Shape Rectangular |

