
Category | Length 75.00' (22.86m) |
Manufacturer 3M (TC) | Width 1.000" (25.40mm) |
Series | Material Polypropylene (PP) Hook, Polyester Loop |
Packaging Bulk | Color Black |
Part Status Obsolete | Shelf Life 24 Months |
Type Hook and Loop | Base Product Number |
Shape Rectangular |

