MFG_RP_2B040GF-0.75_22X18YD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_RP_2B040GF-0.75_22X18YD
EYE on NPI: 3M's RP+ VHB™ Tapes

RP+080GF-2-18

DigiKey Part Number
1067-RP+080GF-2-18-ND
Manufacturer
Manufacturer Product Number
RP+080GF-2-18
Description
TAPE DBL SIDED GRAY 2"X18YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 2.00" (50.80mm) X 54' (16.5m) 18 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyethylene Film
Thickness
0.0320" (32.0 mils, 0.813mm)
Thickness - Adhesive
0.0270" (27.0 mils, 0.686mm)
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Width
2.00" (50.80mm)
Length
54' (16.5m) 18 yds
Color
Gray
Usage
-
Temperature Range
50°F (10°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
39°F ~ 100°F (4°C ~ 38°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1155,64000 €155,64 €
Manufacturers Standard Package
Unit Price without VAT:155,64000 €
Unit Price with VAT:185,21160 €